
L6751TR | |
|---|---|
DigiKey Part Number | 497-13850-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6751TR |
Description | IC REG CTRLR DDR 2OUT 72WPLGA |
Customer Reference | |
Detailed Description | - Controller, DDR, Intel VR12, AMD SVI Voltage Regulator IC 2 Output 72-WPLGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR, Intel VR12, AMD SVI | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-WFLGA Exposed Pad | |
Supplier Device Package | 72-WPLGA (6x6) | |
Base Product Number |

