
L6751BTR | |
|---|---|
DigiKey Part Number | 497-15427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6751BTR |
Description | IC REG CTRLR DDR 2OUT 68QFN |
Customer Reference | |
Detailed Description | - Controller, DDR, Intel VR12, AMD SVI Voltage Regulator IC 2 Output 68-QFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Output 0.25V ~ 1.52V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 68-VFQFN Exposed Pad |
Applications Controller, DDR, Intel VR12, AMD SVI | Supplier Device Package 68-QFN (8x8) |
Voltage - Input 10.8V ~ 13.2V | Base Product Number |
Number of Outputs 2 |

