L6747ATR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,27786 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.514
Unit Price: 2,58000 €
Datasheet
Half-Bridge Gate Driver IC Inverting 8-VFDFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Inverting 8-VFDFPN (3x3)
8-VDFN

L6747ATR

DigiKey Part Number
497-10546-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6747ATR
Description
IC GATE DRVR HALF-BRIDGE 8VFDFPN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-VFDFPN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 12V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3.5A, -
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
41 V
Rise / Fall Time (Typ)
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VFDFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.