
L6743Q | |
|---|---|
DigiKey Part Number | L6743Q-ND |
Manufacturer | |
Manufacturer Product Number | L6743Q |
Description | IC GATE DRVR HALF-BRIDGE 10DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6743Q Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 2A, - |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | High Side Voltage - Max (Bootstrap) 41 V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-DFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5V ~ 12V |

