Similar

L6743B | |
|---|---|
DigiKey Part Number | L6743B-ND |
Manufacturer | |
Manufacturer Product Number | L6743B |
Description | IC GATE DRVR HALF-BRIDGE 8VFDFPN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VFDFPN (3x3) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 2A, - |
Packaging Tray | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | High Side Voltage - Max (Bootstrap) 41 V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-VFDFPN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3650JCPZ-RL | Analog Devices Inc. | 4.434 | 505-ADP3650JCPZ-RLCT-ND | 2,63000 € | Similar |


