Power Supply Controller Hybrid Controllers 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Hybrid Controllers 48-TQFP-EP (7x7)
48 TQFP

L6740LTR

DigiKey Part Number
497-6298-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6740LTR
Description
IC HYBRID CONTROLLERS 48TQFP
Customer Reference
Detailed Description
Power Supply Controller Hybrid Controllers 48-TQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Hybrid Controllers
Voltage - Input
-
Voltage - Supply
9V ~ 15V
Current - Supply
20 mA
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.988
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4002,03317 €4.879,61 €
Manufacturers Standard Package
Unit Price without VAT:2,03317 €
Unit Price with VAT:2,41947 €