


L6740L | |
|---|---|
DigiKey Part Number | L6740L-ND |
Manufacturer | |
Manufacturer Product Number | L6740L |
Description | IC HYBRID CONTROLLERS 48TQFP |
Customer Reference | |
Detailed Description | Power Supply Controller Hybrid Controllers 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L6740L Models |
Category | Current - Supply 20 mA |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-TQFP Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP-EP (7x7) |
Applications Hybrid Controllers | Base Product Number |
Voltage - Supply 9V ~ 15V |

