


L6731DTR | |
|---|---|
DigiKey Part Number | 497-6112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6731DTR |
Description | IC REG CTRLR DDR 1OUT 16HTSSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 1.8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | Adj down to 0.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01874 € | 2.546,85 € |
| Unit Price without VAT: | 1,01874 € |
|---|---|
| Unit Price with VAT: | 1,21230 € |

