
L6728DTR | |
|---|---|
DigiKey Part Number | 497-10432-2-ND - Tape & Reel (TR) 497-10432-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L6728DTR |
Description | IC REG CTRLR BUCK 10DFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6341ACRZ | Renesas Electronics Corporation | 580 | ISL6341ACRZ-ND | 4,03000 € | Similar |
| ISL6341AIRZ | Renesas Electronics Corporation | 894 | ISL6341AIRZ-ND | 4,16000 € | Similar |
| ISL6341CRZ | Renesas Electronics Corporation | 4.984 | ISL6341CRZ-ND | 3,14000 € | Similar |
| NCP1589AMNTWG | onsemi | 377 | NCP1589AMNTWGOSCT-ND | 0,63000 € | Similar |
| NCP1589AMNTXG | onsemi | 11.048 | 488-NCP1589AMNTXGCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12440 € | 28,11 € |
| 100 | 1,00300 € | 100,30 € |
| 250 | 0,94500 € | 236,25 € |
| 500 | 0,91004 € | 455,02 € |
| 1.000 | 0,88128 € | 881,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80234 € | 3.209,36 € |
| 8.000 | 0,78694 € | 6.295,52 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

