
L6727 | |
|---|---|
DigiKey Part Number | L6727-ND |
Manufacturer | |
Manufacturer Product Number | L6727 |
Description | IC REG CTRLR BUCK 8SO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
EDA/CAD Models | L6727 Models |
Category | Frequency - Switching 300kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 80% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control |
Function Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 13.2V |

