
L6718TR | |
|---|---|
DigiKey Part Number | 497-13701-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6718TR |
Description | IC REG CTRLR VR12 2OUT 56VFQFPN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12 Voltage Regulator IC 2 Output 56-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12 | |
Voltage - Input | 4.75V ~ 7.5V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 2.145V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VFQFPN (7x7) | |
Base Product Number |


