
L6717 | |
|---|---|
DigiKey Part Number | L6717-ND |
Manufacturer | |
Manufacturer Product Number | L6717 |
Description | IC REG CTRL PVI/SVI 3OUT 48VQFN |
Customer Reference | |
Detailed Description | - Controller, PVI, SVI Voltage Regulator IC 3 Output 48-VFQFPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Controller, PVI, SVI | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 3 | |
Voltage - Output | 0.0125V ~ 1.55V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VQFN | |
Supplier Device Package | 48-VFQFPN | |
Base Product Number |

