
L6714TR | |
|---|---|
DigiKey Part Number | 497-5095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6714TR |
Description | IC REG CTRLR VR10 4OUT 64TQFP |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 4 Output 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Output 0.3V ~ 1.6V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TQFP Exposed Pad |
Applications Controller, Intel VR10, VR11, AMD CPU | Supplier Device Package 64-TQFP-EP (10x10) |
Voltage - Input 12V | Base Product Number |
Number of Outputs 4 |

