
L6713A | |
|---|---|
DigiKey Part Number | L6713A-ND |
Manufacturer | |
Manufacturer Product Number | L6713A |
Description | IC REG CTRLR VR10 3OUT 64TQFP |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 3 Output 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L6713A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Controller, Intel VR10, VR11, AMD CPU | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 3 | |
Voltage - Output | 0.3V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |

