
L6712Q | |
|---|---|
DigiKey Part Number | 497-5365-5-ND |
Manufacturer | |
Manufacturer Product Number | L6712Q |
Description | IC REG CTRLR BUCK 36VFQFPN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VFQFPN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | L6712Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 15V | |
Frequency - Switching | 150kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |

