
L6712AQTR | |
|---|---|
DigiKey Part Number | 497-5179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6712AQTR |
Description | IC REG CTRLR BUCK 36VFQFPN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Frequency - Switching 150kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 36-VFQFPN (6x6) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,17574 € | 5.439,35 € |
| Unit Price without VAT: | 2,17574 € |
|---|---|
| Unit Price with VAT: | 2,58913 € |

