


L6711TR | |
|---|---|
DigiKey Part Number | 497-5363-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6711TR |
Description | IC REG CTRLR BUCK 48-TQFP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
Category | Frequency - Switching 150kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 48-TQFP Exposed Pad |
Number of Outputs 3 | Supplier Device Package 48-TQFP-EP (7x7) |
Output Phases 3 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 15V |

