
L6615N | |
|---|---|
DigiKey Part Number | L6615N-ND |
Manufacturer | |
Manufacturer Product Number | L6615N |
Description | IC CTRLR LOAD SHARE HI/LO 8-DIP |
Customer Reference | |
Detailed Description | Power Supplies, Converters, Controllers PMIC 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L6615N Models |
Category | Voltage - Supply 2.7V ~ 22V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Applications Power Supplies, Converters, Controllers | Supplier Device Package 8-DIP |
Current - Supply 5mA | Base Product Number |

