
L6615D | |
|---|---|
DigiKey Part Number | 497-16170-5-ND |
Manufacturer | |
Manufacturer Product Number | L6615D |
Description | IC CTRLR LOAD SHARE HI/LO 8-SOIC |
Customer Reference | |
Detailed Description | Power Supplies, Converters, Controllers PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6615D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Power Supplies, Converters, Controllers | |
Current - Supply | 5mA | |
Voltage - Supply | 2.7V ~ 22V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

