


L6611N | |
|---|---|
DigiKey Part Number | L6611N-ND |
Manufacturer | |
Manufacturer Product Number | L6611N |
Description | IC CTRLR HOUSEKEEPING BCD 20-DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Programmable Housekeeping Controller 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Programmable Housekeeping Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 7V | |
Current - Supply | 5 mA | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |

