
L6611DTR | |
|---|---|
DigiKey Part Number | 497-4022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6611DTR |
Description | IC CTRLR HOUSEKEEPING 20SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Programmable Housekeeping Controller 20-SO |
Datasheet | Datasheet |
Category | Current - Supply 5 mA |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-SO |
Applications Programmable Housekeeping Controller | Base Product Number |
Voltage - Supply 4.2V ~ 7V |

