Power Supply Controller Programmable Housekeeping Controller 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6611D

DigiKey Part Number
L6611D-ND
Manufacturer
Manufacturer Product Number
L6611D
Description
IC CTRLR HOUSEKEEPING BCD 20SOIC
Customer Reference
Detailed Description
Power Supply Controller Programmable Housekeeping Controller 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5 mA
Manufacturer
STMicroelectronics
Operating Temperature
0°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
20-SO
Applications
Programmable Housekeeping Controller
Base Product Number
Voltage - Supply
4.2V ~ 7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types