Power Supply Controller Programmable Housekeeping Controller 24-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6610N

DigiKey Part Number
L6610N-ND
Manufacturer
Manufacturer Product Number
L6610N
Description
IC CTRLR HOUSEKEEPING BCD 24-DIP
Customer Reference
Detailed Description
Power Supply Controller Programmable Housekeeping Controller 24-SDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5 mA
Manufacturer
STMicroelectronics
Operating Temperature
0°C ~ 105°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
24-SDIP (0.300", 7.62mm)
DigiKey Programmable
Not Verified
Supplier Device Package
24-SDIP
Applications
Programmable Housekeeping Controller
Base Product Number
Voltage - Supply
4.2V ~ 7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.