
L6610DTR | |
|---|---|
DigiKey Part Number | 497-4021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6610DTR |
Description | IC CTRLR HOUSEKEEPING 24SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Programmable Housekeeping Controller 24-SO |
Category | Current - Supply 5 mA |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 24-SO |
Applications Programmable Housekeeping Controller | Base Product Number |
Voltage - Supply 4.2V ~ 7V |

