Power Supply Controller Programmable Housekeeping Controller 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6610D

DigiKey Part Number
L6610D-ND
Manufacturer
Manufacturer Product Number
L6610D
Description
IC CTRLR HOUSEKEEPING BCD 24SOIC
Customer Reference
Detailed Description
Power Supply Controller Programmable Housekeeping Controller 24-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Programmable Housekeeping Controller
Voltage - Input
-
Voltage - Supply
4.2V ~ 7V
Current - Supply
5 mA
Operating Temperature
0°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types