
L6599AFD | |
|---|---|
DigiKey Part Number | 497-16092-5-ND |
Manufacturer | |
Manufacturer Product Number | L6599AFD |
Description | ULTRA-EXTREME TEMPERATURE RANGE |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6599AFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.85V ~ 16V | |
Current - Supply | 3.5 mA | |
Operating Temperature | -50°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,76700 € | 37,67 € |
| 50 | 3,30480 € | 165,24 € |
| 100 | 3,16140 € | 316,14 € |
| 250 | 3,01020 € | 752,55 € |
| 500 | 2,91904 € | 1.459,52 € |
| 1.000 | 2,84401 € | 2.844,01 € |
| 2.500 | 2,76481 € | 6.912,03 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

