Converter Offline Half-Bridge Topology 400kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6598D013TR

DigiKey Part Number
497-4020-2-ND - Tape & Reel (TR)
497-4020-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L6598D013TR
Description
IC OFFLINE SW HALF-BRIDGE 16SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 400kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6598D013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
10.7 V
Voltage - Supply (Vcc/Vdd)
8V ~ 16.6V
Duty Cycle
50%
Frequency - Switching
400kHz
Fault Protection
-
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,57800 €15,78 €
251,44200 €36,05 €
1001,29200 €129,20 €
2501,22052 €305,13 €
5001,17740 €588,70 €
1.0001,14192 €1.141,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,10445 €2.761,12 €
5.0001,08188 €5.409,40 €
7.5001,07057 €8.029,28 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €