
L6598BDTR | |
|---|---|
DigiKey Part Number | L6598BDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6598BDTR |
Description | IC OFFLINE SW HALF-BRIDGE 16SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 400kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6598BDTR Models |
Category | Duty Cycle 50% |
Manufacturer STMicroelectronics | Frequency - Switching 400kHz |
Packaging Tape & Reel (TR) | Control Features EN |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SO |
Topology Half-Bridge | Mounting Type Surface Mount |
Voltage - Start Up 10.7 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 14.6V ~ 16.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06592 € | 2.664,80 € |
| Unit Price without VAT: | 1,06592 € |
|---|---|
| Unit Price with VAT: | 1,26844 € |

