
L6590ED | |
|---|---|
DigiKey Part Number | L6590ED-ND |
Manufacturer | |
Manufacturer Product Number | L6590ED |
Description | IC OFFLINE SW FLYBACK 8MINIDIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-Mini DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 18V | |
Duty Cycle | 70% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-Mini DIP | |
Mounting Type | Through Hole | |
Base Product Number |

