
L6585D | |
|---|---|
DigiKey Part Number | L6585D-ND |
Manufacturer | |
Manufacturer Product Number | L6585D |
Description | IC PFC/BALLAST CNTRL 62KHZ 20SO |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 58.4kHz ~ 62kHz No 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6585D Models |
Category | Current - Supply 7 mA |
Manufacturer STMicroelectronics | Dimming No |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type PFC/Ballast Controller | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Frequency 58.4kHz ~ 62kHz | Supplier Device Package 20-SO |
Voltage - Supply 11V ~ 16V | Base Product Number |

