
L6571BD013TR | |
|---|---|
DigiKey Part Number | 497-L6571BD013TR-ND - Tape & Reel (TR) 497-L6571BD013TRCT-ND - Cut Tape (CT) 497-L6571BD013TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6571BD013TR |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 170mA, 270mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type RC Input Circuit |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,10440 € | 27,61 € |
| 100 | 0,98490 € | 98,49 € |
| 250 | 0,92780 € | 231,95 € |
| 500 | 0,89336 € | 446,68 € |
| 1.000 | 0,89295 € | 892,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83514 € | 2.087,85 € |
| 5.000 | 0,81712 € | 4.085,60 € |
| 7.500 | 0,80809 € | 6.060,68 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


