
L6564HTR | |
|---|---|
DigiKey Part Number | 497-13137-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6564HTR |
Description | IC PFC CTRLR TRANSITION 14SO |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6564HTR Models |
Category | Voltage - Supply 10.3V ~ 22.5V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 14-SO |
Current - Startup 90 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54156 € | 3.853,90 € |
| Unit Price without VAT: | 1,54156 € |
|---|---|
| Unit Price with VAT: | 1,83446 € |


