
L6563STR | |
|---|---|
DigiKey Part Number | 497-10148-2-ND - Tape & Reel (TR) 497-10148-1-ND - Cut Tape (CT) 497-10148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6563STR |
Description | IC PFC CTRLR TRANSITION 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6563STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 90 µA | |
Voltage - Supply | 10.3V ~ 22.5V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,85720 € | 21,43 € |
| 100 | 0,76130 € | 76,13 € |
| 250 | 0,71548 € | 178,87 € |
| 500 | 0,68786 € | 343,93 € |
| 1.000 | 0,66515 € | 665,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64116 € | 1.602,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |





