PFC IC Discontinuous (Transition) 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6563HTR

DigiKey Part Number
497-L6563HTR-ND - Tape & Reel (TR)
497-L6563HTRCT-ND - Cut Tape (CT)
497-L6563HTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6563HTR
Description
IC PFC CTRLR TRANSITION 16SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6563HTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.3V ~ 22.5V
Manufacturer
STMicroelectronics
Operating Temperature
-25°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
16-SO
Current - Startup
90 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,98500 €9,85 €
250,89440 €22,36 €
1000,79460 €79,46 €
2500,74688 €186,72 €
5000,71818 €359,09 €
1.0000,71188 €711,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66958 €1.673,95 €
5.0000,65454 €3.272,70 €
7.5000,64701 €4.852,57 €
12.5000,63867 €7.983,37 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €