L6562N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3.317
Unit Price: 1,47000 €
Datasheet

Similar


onsemi
In Stock: 2.168
Unit Price: 1,14000 €
Datasheet

Similar


onsemi
In Stock: 1.839
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.113
Unit Price: 1,05000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.189
Unit Price: 1,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31.506
Unit Price: 1,05000 €
Datasheet
PFC IC Discontinuous (Transition) 1MHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6562N

DigiKey Part Number
497-L6562N-ND
Manufacturer
Manufacturer Product Number
L6562N
Description
IC PFC CTLR TRANSITION 1MHZ 8DIP
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 1MHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
L6562N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Discontinuous (Transition)
Frequency - Switching
1MHz
Current - Startup
40 µA
Voltage - Supply
10.3V ~ 22V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes