CFL/TL Controller Controller 46kHz ~ 47.2kHz No 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFL/TL Controller Controller 46kHz ~ 47.2kHz No 8-SOIC
8 SOIC

L6521TR

DigiKey Part Number
497-11129-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6521TR
Description
IC CFL/TL CNTRL 47.2KHZ 8SO
Customer Reference
Detailed Description
CFL/TL Controller Controller 46kHz ~ 47.2kHz No 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
CFL/TL Controller
Frequency
46kHz ~ 47.2kHz
Voltage - Supply
10.5V ~ 18.5V
Current - Supply
8 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.