


L6520TR | |
|---|---|
DigiKey Part Number | 497-11128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6520TR |
Description | IC CFL/TL CNTRL 47.2KHZ 8SO |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller 46kHz ~ 47.2kHz No 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 8 mA |
Manufacturer STMicroelectronics | Dimming No |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type CFL/TL Controller | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 46kHz ~ 47.2kHz | Supplier Device Package 8-SOIC |
Voltage - Supply 10.5V ~ 18.5V | Base Product Number |

