
L6520 | |
|---|---|
DigiKey Part Number | L6520-ND |
Manufacturer | |
Manufacturer Product Number | L6520 |
Description | IC CFL/TL CNTRL 47.2KHZ 8SO |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller 46kHz ~ 47.2kHz No 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | CFL/TL Controller | |
Frequency | 46kHz ~ 47.2kHz | |
Voltage - Supply | 10.5V ~ 18.5V | |
Current - Supply | 8 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

