
L6506 | |
|---|---|
DigiKey Part Number | 497-2945-5-ND |
Manufacturer | |
Manufacturer Product Number | L6506 |
Description | IC MTR DRVR BIPOLAR 4.5-7V 18DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L6506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 7V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |




