
L6498LD | |
|---|---|
DigiKey Part Number | 497-17709-ND |
Manufacturer | |
Manufacturer Product Number | L6498LD |
Description | IC GATE DRVR HI/LOW SIDE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC CMOS/TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6498LD Models |
Category | Logic Voltage - VIL, VIH 1.45V, 2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 2A, 2.5A |
Packaging Tube | Input Type CMOS/TTL |
Part Status Active | High Side Voltage - Max (Bootstrap) 500 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 25ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,09360 € | 27,34 € |
| 100 | 0,97510 € | 97,51 € |
| 250 | 0,91848 € | 229,62 € |
| 500 | 0,88434 € | 442,17 € |
| 1.000 | 0,85625 € | 856,25 € |
| 3.000 | 0,82155 € | 2.464,65 € |
| 5.000 | 0,80872 € | 4.043,60 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

