
L6494LD | |
|---|---|
DigiKey Part Number | 497-17708-ND |
Manufacturer | |
Manufacturer Product Number | L6494LD |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6494LD Models |
Category | Logic Voltage - VIL, VIH 1.45V, 2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 2A, 2.5A |
Packaging Tube | Input Type CMOS/TTL |
Part Status Active | High Side Voltage - Max (Bootstrap) 500 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 25ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33400 € | 13,34 € |
| 50 | 1,14500 € | 57,25 € |
| 100 | 1,08630 € | 108,63 € |
| 250 | 1,02428 € | 256,07 € |
| 500 | 0,98688 € | 493,44 € |
| 1.000 | 0,95613 € | 956,13 € |
| 2.500 | 0,92366 € | 2.309,15 € |
| 5.000 | 0,90409 € | 4.520,45 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

