
L6460TR | |
|---|---|
DigiKey Part Number | 497-10664-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6460TR |
Description | IC MTR DRV BIPOLAR 13-38V 64TQFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 13V ~ 38V | |
Voltage - Load | 13V ~ 38V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |

