
L6399DTR | |
|---|---|
DigiKey Part Number | 497-17269-2-ND - Tape & Reel (TR) 497-17269-1-ND - Cut Tape (CT) 497-17269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6399DTR |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6399DTR Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.9V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 290mA, 430mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 0,93760 € | 23,44 € |
| 100 | 0,83340 € | 83,34 € |
| 250 | 0,78384 € | 195,96 € |
| 500 | 0,75394 € | 376,97 € |
| 1.000 | 0,74874 € | 748,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62946 € | 1.573,65 € |
| 5.000 | 0,61516 € | 3.075,80 € |
| 7.500 | 0,60800 € | 4.560,00 € |
| 12.500 | 0,60007 € | 7.500,88 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


