Half-Bridge Gate Driver IC Non-Inverting 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6393DTR

DigiKey Part Number
497-8323-2-ND - Tape & Reel (TR)
497-8323-1-ND - Cut Tape (CT)
497-8323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6393DTR
Description
IC GATE DRVR HALF-BRIDGE 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SO
Datasheet
 Datasheet
EDA/CAD Models
L6393DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.1V, 1.9V
Current - Peak Output (Source, Sink)
290mA, 430mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
75ns, 35ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,96800 €9,68 €
250,87880 €21,97 €
1000,78050 €78,05 €
2500,73352 €183,38 €
5000,70524 €352,62 €
1.0000,69855 €698,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65737 €1.643,42 €
5.0000,64255 €3.212,75 €
7.5000,63513 €4.763,47 €
12.5000,62692 €7.836,50 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €