L6388ED013TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 5.402
Unit Price: 1,61000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6388ED013TR

DigiKey Part Number
497-6220-2-ND - Tape & Reel (TR)
497-6220-1-ND - Cut Tape (CT)
497-6220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6388ED013TR
Description
IC GATE DRVR HALF-BRIDGE 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6388ED013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 1.8V
Manufacturer
STMicroelectronics
Current - Peak Output (Source, Sink)
400mA, 650mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
70ns, 40ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
17V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP5304DR2Gonsemi5.402NCP5304DR2GOSCT-ND1,61000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87400 €8,74 €
250,79160 €19,79 €
1000,70160 €70,16 €
2500,65872 €164,68 €
5000,63284 €316,42 €
1.0000,62417 €624,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58909 €1.472,72 €
5.0000,57555 €2.877,75 €
7.5000,56877 €4.265,77 €
12.5000,56126 €7.015,75 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €