Similar

L6387DTR | |
|---|---|
DigiKey Part Number | 497-4015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6387DTR |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.5V, 3.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 400mA, 650mA |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -45°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 17V (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6387ED013TR | STMicroelectronics | 8.092 | 497-6218-1-ND | 1,20000 € | Similar |


