
L6387 | |
|---|---|
DigiKey Part Number | 497-5782-ND |
Manufacturer | |
Manufacturer Product Number | L6387 |
Description | IC GATE DRVR HALF-BRIDG 8MINIDIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-Mini DIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.5V, 3.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 400mA, 650mA |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -45°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-Mini DIP |
Voltage - Supply 17V (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75154 € | 3.503,08 € |
| Unit Price without VAT: | 1,75154 € |
|---|---|
| Unit Price with VAT: | 2,08433 € |


