Similar

L6386D | |
|---|---|
DigiKey Part Number | 497-3651-5-ND |
Manufacturer | |
Manufacturer Product Number | L6386D |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.5V, 3.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 400mA, 650mA |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 17V (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6386ED | STMicroelectronics | 683 | 497-16163-5-ND | 2,41000 € | Direct |
| L6386ED013TR | STMicroelectronics | 1.499 | 497-6216-1-ND | 1,16000 € | Similar |


