Half-Bridge Gate Driver IC Inverting 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6386ED013TR

DigiKey Part Number
497-6216-2-ND - Tape & Reel (TR)
497-6216-1-ND - Cut Tape (CT)
497-6216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6386ED013TR
Description
IC GATE DRVR HALF-BRIDGE 14SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 14-SO
Datasheet
 Datasheet
EDA/CAD Models
L6386ED013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
17V (Max)
Logic Voltage - VIL, VIH
1.5V, 3.6V
Current - Peak Output (Source, Sink)
400mA, 650mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
50ns, 30ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82500 €8,25 €
250,74800 €18,70 €
1000,66250 €66,25 €
2500,62176 €155,44 €
5000,59720 €298,60 €
1.0000,57697 €576,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,57230 €1.430,75 €
5.0000,55904 €2.795,20 €
7.5000,55240 €4.143,00 €
12.5000,54505 €6.813,12 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €