L6385D013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7.682
Unit Price: 1,04000 €
Datasheet
Half-Bridge Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6385D013TR

DigiKey Part Number
497-3650-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6385D013TR
Description
IC GATE DRVR HALF-BRIDGE 8SO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.5V, 3.6V
Manufacturer
STMicroelectronics
Current - Peak Output (Source, Sink)
400mA, 650mA
Packaging
Tape & Reel (TR)
Input Type
Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
50ns, 30ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
17V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6385ED013TRSTMicroelectronics7.682497-6214-1-ND1,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types